TE Connectivity 5-1879130-9

Res Thin Film 0402 4.22K Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R
$ 0.433
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1879130-9.

JRH Electronics

Datasheet8 pages9 years ago
Datasheet9 pages10 years ago
Datasheet16 pages18 years ago

Newark

TE Connectivity

Farnell

element14 APAC

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5-1879130-9
Res Thin Film 0402 4.22K Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R
PanasonicERA-2ARB4221X
0402 THIN FILM CHIP RESISTOR / 0402 SMD RESISTOR 0.1% 10PPM 4.22KOHM
Yageo GroupRT0402BRB074K22L
High Precision-High Stability Chip Resistor Thin Film 0402 4.22kOhm 0.1% Paper T/R
TE Connectivity / AMP7-1879130-1
Res Thin Film 0402 4.64K Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityRN73C1E4K53BTDF
Res Thin Film 0402 4.53K Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R
PanasonicERA-2ARB3831X
0402 THIN FILM CHIP RESISTOR / 0402 SMD RESISTOR 0.1% 10PPM 3.83KOHM

Descriptions

Descriptions of TE Connectivity 5-1879130-9 provided by its distributors.

Res Thin Film 0402 4.22K Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.063W, 4220ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
Resistor, thin film, SMD 0402 (1005), 4.22 kΩ, 0.063 W, ±0.1 %, 5-1879130-9
RES, 4K22, 0.1%, 0.063W, 0402, THIN FILM
4.22K Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0402, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .063 W, Holsworthy RN73
RES, 4K22, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 4.22kohm; Product Range: RN73 Series; Voltage Rating: 25V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tol

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN73C1E4K22BTDF