TE Connectivity 5-1775443-4

Conn High Performance Interconnect HDR 4 POS 1.5mm Solder ST SMD T/R
$ 0.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1775443-4.

IHS

Datasheet5 pages1 year ago

Sager Electronics

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.19%

CAD Models

Download TE Connectivity 5-1775443-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-02-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5-1775444-4
Pin header, 4 pole, pitch 1.5 mm, angled, natural, 5-1775444-4
TE Connectivity5-1775444-3
Board Connector, 3 Contact(S), 1 Row(S), Male, Right Angle, 0.059 Inch Pitch, Solder Terminal,
TE Connectivity1775444-3
Emix Conn., 1.5Mm Pitch, Hdr, R/A, 3P |Amp Te Connectivity 1775444-3
TE Connectivity1734829-4
Conn Shrouded Header (4 Sides) HDR 4 POS 1.25mm Solder RA Side Entry Thru-Hole Box/Tube
Pin Header, Signal, 1.25 mm, 1 Rows, 4 Contacts, Through Hole Right Angle, PicoBlade 53048
CONN, HEADER, 4POS, 1ROW, 1.27MM; Available until stocks are exhausted Alternative available

Descriptions

Descriptions of TE Connectivity 5-1775443-4 provided by its distributors.

Conn High Performance Interconnect HDR 4 POS 1.5mm Solder ST SMD T/R
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
Wtb Conn, Header, 4Pos, 1Row, 1.5Mm; Connector Systems:Wire-To-Board; Pitch Spacing:1.5Mm; No. Of Rows:1Rows; No. Of Contacts:4Contacts; Contact Termination Type:Surface Mount; Product Range:Hpi Series; Connector Shroud:- Rohs Compliant: Yes |Te Connectivity 5-1775443-4
EMIX CONN., 1.5MM PITCH, HDR, V/T, 4P PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 1.5 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 5-1775443-4 | Internal Number: 5-1775443-4 | 1.5 mm | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty