TE Connectivity 5-166054-1

CONN D-SUB PIN 24-28AWG CRIMP / D-Sub Contact Male Pin Gold 24-28 AWG Crimp Stamped
$ 0.417
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-166054-1.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago
Datasheet1 page17 years ago

Burklin Elektronik

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-7.20%

CAD Models

Download TE Connectivity 5-166054-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity66506-3
D Sub Contact, AMPLIMITE HDP-20 Series D Sub Connectors & CPC Connectors, Pin, Brass
TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
TE Connectivity66506-9
D Sub Contact, AMP AMPLIMITE HDP-20 Series D-Sub Connectors, Pin, Brass, Gold Plated Contacts
HARTING Elektronik09670008177
Pin contact, 0.25-0.52 mm², AWG 24-20, crimp connection, gold-plated, 09670008177
HARTING Elektronik09560008177
Pin contact, 0.14-0.22 mm², AWG 26-24, crimp connection, gold-plated, 09560008177
HARTING Elektronik09560008175
Pin contact, 0.14-0.22 mm², AWG 26-24, crimp connection, gold-plated, 09560008175

Descriptions

Descriptions of TE Connectivity 5-166054-1 provided by its distributors.

CONN D-SUB PIN 24-28AWG CRIMP / D-Sub Contact Male Pin Gold 24-28 AWG Crimp Stamped
D Sub Contact, Pin, 28-24Awg, Crimp; For Use With:Amp Amplimite Series D-Sub Connectors; Contact Gender:Pin; Contact Material:Brass; Contact Plating:Gold Plated Contacts; Wire Size Awg Max:24Awg; Wire Size Awg Min:28Awg; Contact Rohs Compliant: Yes |Te Connectivity Amp 5-166054-1
TE Connectivity 5-166054-1 D-Sub Contacts Pin Crimp Male Reel 500
Pin contact, 0.08-0.22 mm², AWG 28-24, crimp connection, gold-plated, 5-166054-1
TE Connectivity D-Sub, AMPLIMITE HD-20, , , 20
CONTACT;RED;PIN;CRIMP SNAP-IN;20SIZE;BRASS BASE;GOLD PLATING;PIN (1MM)
Contact PIN 20 Size Crimp ST Cable Mount 24-28AWG Reel
5-166054-1, TE CONNECTIVITY/AMP BRAND
HD 20 CONTACTS PIN MINI- Contact Mating Area Plating Material: Gold (Au) Contact Type: Pin Wire Size: 28 – 24 AWG Wire Size: .08 – .22 mm² Contact Retention Type Within Housing: Snap-In Gold (Au) Pin 28 – 24 AWG .08 – .22 mm² | Connector Contact | Part Number: 5-166054-1 | Internal Number: 5-166054-1 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 51660541