
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 5-166053-1 | 683 | 500 | |||||||||
| Onlinecomponents.com | 5-166053-1 | 683 | 500 | Bulk | ||||||||
| TME | 51660531-TEC | 20,000 | 500 | 8h | ||||||||
| Heilind Americas | 5-166053-1 | 1,125 | 17h | |||||||||
| Interstate Connecting Components | 5-166053-1 | 375 | 16h |
Download TE Connectivity 5-166053-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of TE Connectivity 5-166053-1 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: