Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-1634535-1

Conn BNC RCP/RCP/RCP 0Hz to 4GHz 50Ohm T Style Gold Individual
$ 3.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1634535-1.

JRH Electronics

Datasheet2 pages2 years ago
Datasheet3 pages1 year ago

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
-40.39%

CAD Models

Download TE Connectivity 5-1634535-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2006-05-10
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-02-17
LTD Date2022-02-18
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Amphenol RF112461
connector, rf coaxial, bnc in-series adapter, tee, jack to plug to jack, 50 ohm
Amphenol RF031-219-RFX
connector, rf coaxial, bnc commercial in-series adapter, str jack to jack, 50 ohm
Amphenol RF112516
connector, rf coaxial, bnc str crimp plug, captive cont, for rg178, 196cable, 50 ohm
Amphenol RF112445
connector, rf coaxial, bnc in-series adapter, straight jack to jack, 50 ohm
Amphenol RF031-242-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, rg179, 187 cable, 50 ohm
TE Connectivity5414363-4
50 Ohm Right Angle Plug Crimp Coaxial Cable SMB RF Connector

Descriptions

Descriptions of TE Connectivity 5-1634535-1 provided by its distributors.

Conn BNC RCP/RCP/RCP 0Hz to 4GHz 50Ohm T Style Gold Individual
TE Connectivity RF adapter, BNC arrive BNC, socket, impedance50Ω, T shape
Adapter Temperature range: -55 ... 85 °C Center contact: Female / Female / Female Connection A: BNC Female Connection B: 2x BNC Female Series: BNC Frequency: 4 GHz Impedance: 50 Ohm
ADAPTOR, BNC, T, 50R; Connector Type:BNC, Coaxial; Convert From Connector:BNC, Coaxial; Convert From Gender:Receptacle; Convert To Connector:BNC, Coaxial; Convert To Gender:Receptacle; SVHC:No SVHC (15-Dec-2010); Body Plating:Nickel; Connector Type:Jack - Jack - Jack; Connector Type A:BNC Socket; Connector Type B:BNC Socket; Contact Material:Brass; Contact Plating:Gold; Contact Resistance:1.5mohm; Convert From:BNC Jack; Convert To:2 x BNC Jacks; Impedance:50ohm; Insulation Resistance:5000Mohm; No. of Mating Cycles:50; Operating Frequency Max:4GHz; Operating Temperature Max:+85°C; Operating Temperature Min:-55°C; Plug Body Material:Zinc; Withstand Voltage:1500V; Working Voltage:500V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty