Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 112445

connector, rf coaxial, bnc in-series adapter, straight jack to jack, 50 ohm
$ 3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 112445.

Electro Sonic

Datasheet1 page20 years ago

element14 APAC

DigiKey

Farnell

East Coast Microwave

Inventory History

3 month trend:
+4.09%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2001-11-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RF112516
connector, rf coaxial, bnc str crimp plug, captive cont, for rg178, 196cable, 50 ohm
Amphenol RF112160
connector,rf coaxial,bnc crimp straight jack,for rg174,316,LMR100 cable,50 ohm
Amphenol RF112533
connector, rf coaxial, bnc str crimp plug, captive cont, for rg8x, LMR240cable, 50ohm
Amphenol RF112132
connector, rf coaxial, bnc str crimp plug, captive cont, rg174, 316, LMR100, 50 ohm

Descriptions

Descriptions of Amphenol RF 112445 provided by its distributors.

connector, rf coaxial, bnc in-series adapter, straight jack to jack, 50 ohm
Amphenol BNC Jack to BNC Jack Adapter 50 Ohm Straight Primary Part Number: 112445 with Alternate PN: B7071A1-ND3G-50 Packed as Individual Bag
Bayonet Lock 4GHz 50Ω Buckle gold JackTOJack,outlet to outlet wire mounting,Bracket mounting,free hanging,Through hole mounting 32.5mm(Length)
RF/Coaxial Adapter; Connector Type:Intra-Series Coaxial; Convert From:BNC Jack; Convert To:BNC Jack; Impedance:50ohm; Contact Material:Phosphor Bronze; Contact Plating:Gold; Body Style:Straight Adapter, Jack-Jack; Series:BNC ;RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 112445.