Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 112461

connector, rf coaxial, bnc in-series adapter, tee, jack to plug to jack, 50 ohm

$ 2.685
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 112461.

TME

Datasheet1 page18 years ago

element14 APAC

East Coast Microwave

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.21%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2001-11-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RF112132
connector, rf coaxial, bnc str crimp plug, captive cont, rg174, 316, LMR100, 50 ohm
Amphenol RF112516
connector, rf coaxial, bnc str crimp plug, captive cont, for rg178, 196cable, 50 ohm
Amphenol RF112533
connector, rf coaxial, bnc str crimp plug, captive cont, for rg8x, LMR240cable, 50ohm
Amphenol RF112160
connector,rf coaxial,bnc crimp straight jack,for rg174,316,LMR100 cable,50 ohm

Descriptions

Descriptions of Amphenol RF 112461 provided by its distributors.

connector, rf coaxial, bnc in-series adapter, tee, jack to plug to jack, 50 ohm
Conn RF Adaptor BNC to 2(BNC) Receptacle-2 Receptacle Tee Style
Amphenol BNC T-Shape Adapter Jack-Plug-Jack 50 Ohm Primary Part Number: 112461 with Alternate PN: B9073D1-ND3G-50 Packed as Individual Bag
RF/Coaxial Adapter; Connector Type:Intra-Series Coaxial; Series:BNC; Body Style:Tee Adapter, Jack-Plug-Jack; Impedance:50ohm; Contact Material:Brass; Contact Plating:Gold; Frequency Max:4GHz; Convert From:BNC Jack ;RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 112461.