TE Connectivity 5-1625876-9

Fixed Resistor, Carbon Composition, 0.5W, 4700000ohm, 350V, 5% +/-Tol, 600ppm/Cel, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1625876-9.

IHS

Datasheet1 page16 years ago

Newark

Master Electronics

TE Connectivity

Electro Sonic

CAD Models

Download TE Connectivity 5-1625876-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.60
Introduction Date2005-12-21
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2019-03-13
LTD Date2019-03-13

Related Parts

TE ConnectivityCFR50J4M7
Res Carbon Film 4.7M Ohm 5% 0.5W(1/2W) -1500ppm/C to 0ppm/C Conformal Coated AXL Ammo
Stackpole ElectronicsCF14JT4M70
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -1500ppm/C 4.7MOhm 0.25W 1/4W
Stackpole ElectronicsRC12JB4M70
Res Carbon Composition 4.7M Ohm 5% 1/2W Molded AXL Thru-Hole Bulk
Stackpole ElectronicsCF18JT4M70
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -1500ppm/C 4.7MOhm 0.125W 1/8W

Descriptions

Descriptions of TE Connectivity 5-1625876-9 provided by its distributors.

Fixed Resistor, Carbon Composition, 0.5W, 4700000ohm, 350V, 5% +/-Tol, 600ppm/Cel, Through Hole Mount
Res Carbon Composition 4.7M Ohm 5% 1/2W -600ppm/°C to 200ppm/°C Conformal AXL Thru-Hole Ammo Pack
Carbon Composition Resistors CBT 1/2 5% 4M7
RESISTOR, CARBON COMP, 1/2W 4M7; Resistance:4.7Mohm; Resistance Tolerance:± 5%; Power Rating:500mW; Voltage Rating:350V; Series:CBT50; Temperature Coefficient:+200, -600ppm/°C; Resistor Element Material:Carbon Composition; No. of Pins:2; Body Diameter:3.6mm; Body Length:9.5mm; External Length / Height:59.5mm; Full Power Rating Temperature:70°C; Insulation Resistance:1000Mohm; Lead Diameter:0.7mm; Lead Length:25mm; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +125°C; Overload Voltage:700V; Package / Case:Axial; Temperature Coeff. +:200ppm/°C; Temperature Coeff. -:600ppm/°C; Tolerance +:5%; Tolerance -:5%; Voltage Rating VDC:350V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • CBT50J4M7