Stackpole Electronics CF14JT4M70

CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -1500ppm/C 4.7MOhm 0.25W 1/4W
$ 0.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics CF14JT4M70.

IHS

Datasheet10 pages3 years ago

Stackpole Electronics

Master Electronics

Future Electronics

Inventory History

3 month trend:
+9.94%

CAD Models

Download Stackpole Electronics CF14JT4M70 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.012
$ 0.03
$ 0.03
Stock
815,843
55,010
55,010
Authorized Distributors
6
6
6
Resistance
4.7 MΩ
4.7 MΩ
4.7 MΩ
Mount
Axial, Through Hole
Axial, Through Hole
Axial, Through Hole
Case/Package
Axial
Axial
Axial
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Carbon Film
Carbon Film
Carbon Film
Temperature Coefficient
-1500 ppm/°C
-1500 ppm/°C
-1500 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.65
Introduction Date2010-12-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Stackpole ElectronicsCF14JT5M10
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -1500ppm/C 5.1MOhm 0.25W 1/4W
Stackpole ElectronicsCF18JT4M70
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -1500ppm/C 4.7MOhm 0.125W 1/8W
TE ConnectivityCFR16J4M7
Res Carbon Film 4.7M Ohm 5% 1/4W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
TE ConnectivityCFR16J4M7
Res Carbon Film 4.7M Ohm 5% 1/4W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
TE ConnectivityCFR25J4M7
Res, 4M7, 5%, 330Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR25J4M7
Stackpole ElectronicsCF18JT5M10
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -1500ppm/C 5.1MOhm 0.125W 1/8W

Descriptions

Descriptions of Stackpole Electronics CF14JT4M70 provided by its distributors.

CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -1500ppm/C 4.7MOhm 0.25W 1/4W
Res Carbon Film 4.7M Ohm 5% 0.25W(1/4W) -1500ppm/C to 0ppm/C Conformal Coated AXL T/R
Fixed Resistor, Carbon Film, 0.25W, 4.7e+06ohm, 350V, 5% +/-Tol, -1500,0ppm/Cel, Through Hole Mount
CF Series 0.25 W 4.7MO ±5% 0/-1500 ppm/°C Carbon Film Resistor
RESISTOR, CARBON FILM, 1/4W, 4.7 Mohm, 5% - Carbon Film - Standard
4.7MΩ ±5% 250mW -1500ppm/℃~0ppm/℃ Plugins,D2.3XL6MM Through hole mounting 6mm(Length)

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)