TE Connectivity 5-1618388-9

Electromechanical Relay SPST-NO-DM 500A 48VDC 145Ohm Side Mount
$ 116.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1618388-9.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Newark

Master Electronics

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.75
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity1618387-5
12ms 25ms 2V(DC) 9V(DC) 900V(Max) 12V SPST-NO(DM)(1 Form X) 500A 1.1A
TE Connectivity7-1618387-1
LEV200 Series SPST-NO-DM 500 A 24 VDC Bottom Mount Electromechanical Relay
TE Connectivity1618387-3
12ms 25ms 2V(DC) 9V(DC) 900V(Max) 12V SPST-NO(DM)(1 Form X) 500A 1.1A

Descriptions

Descriptions of TE Connectivity 5-1618388-9 provided by its distributors.

Electromechanical Relay SPST-NO-DM 500A 48VDC 145Ohm Side Mount
CONTACTOR, SPST-NO-DM, 48VDC, FLANGE; Available until stocks are exhausted
48V 500A Normal Open:1A(SPST-Normal Open) - Power Relays ROHS
Contactor, Relay, Electro Mechanical, 500A, 48VDC, SPST-NO, LEV200 Series | TE Connectivity LEV200A6NAF
Power/Signal Relay, 1 Form X, SPST-NO-DM, Momentary, 48VDC (Coil), 500A (Contact), 900VDC (Contact), Panel Mount
LEV200A6NAF, TE CONNECTIVITY/KILOVAC BRAND
HV Relay LEV200A6NAF%3DRELAY SPST-NO
RELAY GEN PURPOSE SPST 500A 48V
Tensión De Operación:-; Corriente De Conmutación Ac1:-; Bobina, Tensión Vdc Nom:-; Potencia De Conmutación Ac1:-; Corriente De Carga Inductiva:-; Corriente De Carga Resistiva:-; Potencia De Conmutación Ac3:- |Kilovac Te Connectivity LEV200A6NAF
LEV200A6NAF=RELAY, SPST-NO Contact Voltage Rating: 12 – 900 kVDC High Voltage Relay Contact Arrangement: 1 Form X, SPST-NO-DM High Voltage Connection (Coil): Flying Leads High Voltage Connection (Power): Stud Terminals Economizer: Without High Voltage Relay | 12 – 900 kVDC 1 Form X, SPST-NO-DM Flying Leads Stud Terminals | Part Number: LEV200A6NAF | Internal Number: 5-1618388-9 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • LEV200A6NAF