TE Connectivity 5-1618388-4

12MS 25MS 2V(DC) 9V(DC) 900V(MAX) 12V SPST-NO(DM)(1 Form X) 500A 1.1A
$ 127.324
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1618388-4.

IHS

Datasheet4 pages11 years ago

Newark

JRH Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.83%

CAD Models

Download TE Connectivity 5-1618388-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.75
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity1618387-5
12ms 25ms 2V(DC) 9V(DC) 900V(Max) 12V SPST-NO(DM)(1 Form X) 500A 1.1A
TE Connectivity1618387-3
12ms 25ms 2V(DC) 9V(DC) 900V(Max) 12V SPST-NO(DM)(1 Form X) 500A 1.1A
TE Connectivity1618387-7
KILOVAC CONTACTOR, DC, 1P, 1FORM A, SPST-NO, 0-10A 12VDC | TE Connectivity LEV200A4NAA

Descriptions

Descriptions of TE Connectivity 5-1618388-4 provided by its distributors.

12ms 25ms 2V(DC) 9V(DC) 900V(Max) 12V SPST-NO(DM)(1 Form X) 500A 1.1A
Power/Signal Relay, 1 Form X, SPST-NO-DM, Momentary, 12VDC (Coil), 500A (Contact), 900VDC (Contact), DC Input, Panel Mount
Contactors Product Highlights: Contactor Type = Sealed LEV200 Series DC Actuating System Number of Poles = 1 Contact Arrangement = 1 Form X, SPST-NO-DM
CONTACTOR SPST-NO-DM, 12VDC, 100A, PANEL; Load Current Inductive:500A; Relay Mounting:Panel; Operating Voltage:500V; Contact Configuration:SPST-NO; No. of Poles:1 Pole; Switching Power AC3:-; Switching Current AC1:500A RoHS Compliant: Yes
LEV200A4ANF=RELAY, SPST-NO DC Contactor Contact Arrangement: 1 Form X, SPST-NO DM Wire Size: 22 AWG Wire Size: .34 mm² DC Contactor Contact Current Rating: 500 A Coil Voltage (Max): 12 VDC 1 Form X, SPST-NO DM 22 AWG .34 mm² 500 A | TE Connectivity
Coil Type = DC / Contact Configuration = 1NO / Termination Type = Screw Terminal, M8 / Mounting Type = Side Mount / Width mm = 59.7 / Coil Voltage - DC V = 12 / Series = Kilovac LEV200 / Length mm = 77.6 / Height mm = 98.5 / Switching Voltage - DC V = 900 / Switching Current A = 500

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • LEV200A4ANF