TE Connectivity 5-1617786-8

Electromechanical Relay DPDT 5A 28VDC 500Ohm Through Hole/Flange Mount
$ 202.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1617786-8.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Master Electronics

JRH Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-08-19
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5-1617758-4
RELAY, MID-RANGE, 28VDC, 5A, DPDT, M83536/2-028M | TE Connectivity FCB-205-0228M
TE Connectivity5-1617758-2
Electromechanical Relay 28VDC 500Ohm 5A DPDT (32.51x10.41x16.26)mm Flange Military Relay
TE Connectivity5-1617758-3
Electromechanical Relay DPDT 5A 28VDC 500Ohm Flange Mount
Phoenix Contact2834232
DPDT PCB Mount Non-Latching Relay Through Hole; 10 A; 24V dc
Phoenix Contact2903281
Power Relay/Base Module w/Bracket; DPDT; RIF-4; 24VDC In; 2x21; Push-In Connection
Power Relay 24VDC 430Ohm 10A DPDT(34.5x34.5x53.3)mm Socket General Purpose Relay

Descriptions

Descriptions of TE Connectivity 5-1617786-8 provided by its distributors.

Electromechanical Relay DPDT 5A 28VDC 500Ohm Through Hole/Flange Mount
Power/Signal Relay, 2 Form C, DPDT-CO, Momentary, 28VDC (Coil), 5A (Contact), DC Input, Panel Mount
Fcb-205-0227L=M83536/2-027L |Cii Te Connectivity FCB-205-0227L
RELAY, GENERAL PURPOSE, DPDT, 2 FORM C, TIN-LEAD
Cross Referenced to TE CNTY AMP - Part: AMP5-1617786-8
Industrial Relays FCB-205-0227L

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCB-205-0227L