TE Connectivity 5-1614351-2

Fixed Resistor, Thin Film, 0.063W, 18.7ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
$ 0.386
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1614351-2.

JRH Electronics

Datasheet8 pages9 years ago
Datasheet9 pages10 years ago
Datasheet16 pages18 years ago

TE Connectivity

Newark

Farnell

element14 APAC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-10-06
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP4-1614351-8
Fixed Resistor, Thin Film, 0.063W, 16.9ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
TE ConnectivityRN73C1J20R5BTDF
Fixed Resistor, Thin Film, 0.063W, 20.5ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
TE Connectivity / AMP5-1614351-4
Fixed Resistor, Thin Film, 0.063W, 19.6ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
Fixed Resistor, Thin Film, 0.063W, 17.8ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
TE Connectivity5-1614351-2
Fixed Resistor, Thin Film, 0.063W, 18.7ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
TE Connectivity1-1879136-9
Res Thin Film 0603 20 Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Medical T/R
Fixed Resistor, Thin Film, 0.1W, 20ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Fixed Resistor, Thin Film, 0.1W, 20.5ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Fixed Resistor, Thin Film, 0.063W, 20ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of TE Connectivity 5-1614351-2 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 18.7ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 18.7 Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD T/R Medical
Thin Film Resistors-Smd Rn 0603 18R7 0.1% 10Ppm |Holsworthy Te Connectivity RN73C1J18R7BTDF
Resistor, thin film, SMD 1608, 18.7 Ω, 0.063 W, ±0.1 %, 5-1614351-2
18.7 Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0603, Taped & Reeled, Resistance Class Up to 1kΩ, .063 W, Holsworthy RN73
RES, 18R7, 0.1%, 0.063W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 18.7ohm; Product Range: RN73 Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tole

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN73C1J18R7BTDF