TE Connectivity 5-1614351-1

Fixed Resistor, Thin Film, 0.063W, 18.2ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
$ 0.389
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1614351-1.

JRH Electronics

Datasheet8 pages9 years ago
Datasheet9 pages10 years ago
Datasheet16 pages18 years ago

TE Connectivity

Newark

Farnell

element14 APAC

CAD Models

Download TE Connectivity 5-1614351-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5-1614351-1
Fixed Resistor, Thin Film, 0.063W, 18.2ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
TE Connectivity / AMP4-1614351-8
Fixed Resistor, Thin Film, 0.063W, 16.9ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
TE Connectivity / AMP5-1614351-0
Fixed Resistor, Thin Film, 0.063W, 17.8ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
Fixed Resistor, Thin Film, 0.063W, 17.8ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of TE Connectivity 5-1614351-1 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 18.2ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 18.2 Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD T/R Medical
Resistor, thin film, SMD 1608, 18.2 Ω, 0.063 W, ±0.1 %, 5-1614351-1
RES, 18R2, 0.1%, 0.063W, 0603, THIN FILM
18.2 Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0603, Taped & Reeled, Resistance Class Up to 1kΩ, .063 W, Holsworthy RN73
RES, 18R2, 0.1%, 0.063W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 18.2ohm; Product Range: RN73 Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tole
Special Order: RN 0603 18R2 0.1% 10PPM 1K RL Resistance Value: 18.2 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 18.2 Ω Thin Film Precision Resistor .1 % | Part Number: RN73C1J18R2BTDF | Internal Number: 5-1614351-1 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN73C1J18R2BTDF