TE Connectivity 5-160447-2

Quick Disconnect Terminal, FASTON 250, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032
$ 0.357
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-160447-2.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

TE Connectivity

JRH Electronics

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
-48.71%

CAD Models

Download TE Connectivity 5-160447-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2008-05-19
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity1-160304-8
Quick Disconnect Terminal 13.5-17AWG RCP 20.2mm 7.6mm Tin Loose Piece
TE Connectivity6-160432-0
Quick Disconnect Terminal, FASTON 250, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032
TE Connectivity154718-6
Quick Disconnect Terminal 14-18AWG RCP 22.5mm 7.37mm Pre-Tin Strip
TE Connectivity3-160256-1
Quick Disconnect Terminal, FASTON 250, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032
TE Connectivity180464-5
Quick Disconnect Terminal 14-17AWG Phosphor Bronze F 11.4mm Tin Reel/Strip
TE Connectivity60177-2
Magnet Wire Terminal 16-21AWG Phosphor Bronze RCP 16.76mm Tin T/R

Descriptions

Descriptions of TE Connectivity 5-160447-2 provided by its distributors.

Quick Disconnect Terminal, FASTON 250, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032
Connector Accessory, 0.118in Min Cable Dia, 0.138in Max Cable Dia, Contact, Phosphor Bronze
Quick Disconnect Terminal 13.5-17AWG RCP 20.3mm 5.3mm Tin Loose Piece
Avnet Japan
Multiple Circuit Housings with Tabs & Receptacles Including FASTIN-FASTON
Conn Terminal, Quick Disconnects Terminals
FASTIN-FASTON 250 Wire Terminal 2.62mm2
FF 250 REC 1.0-2.5MM2 TPPB LP Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 17 – 13 AWG Wire Size: 1.03 – 2.62 mm² Mating Tab Width: 6.35 mm Receptacle Uninsulated 17 – 13 AWG 1.03 – 2.62 mm² | Quick Disconnect | Part Number: 5-160447-2 | Internal Number: 5-160447-2 | TE Connectivity | FASTIN-FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 51604472