TE Connectivity 5-146282-1

Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
$ 0.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-146282-1.

TE Connectivity

Datasheet245 pages3 years ago
Technical Drawing1 page15 years ago

JRH Electronics

IHS

Future Electronics

Sager Electronics

Inventory History

3 month trend:
-2.85%

CAD Models

Download TE Connectivity 5-146282-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.141
$ 0.385
Stock
478,110
45,836
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
1
1
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Orientation
Vertical
Vertical
Contact Plating
Tin
Gold
Housing Material
Polymer
Polymer
Contact Material
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-12-06
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5-146278-1
Conn Unshrouded Header HDR 1 POS Solder ST Top Entry Thru-Hole Carton
TE Connectivity5-146274-1
Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity5-146280-1
Board Connector, 1 Contact(S), 1 Row(S), Male, Straight, 0.1 Inch Pitch, Solder Terminal, Black
TE Connectivity103321-1
01 Modii Hdr Srst B/A .100Cl Rohs Compliant: No |Amp Te Connectivity 103321-1
TE Connectivity / AMP826648-1
Conn Unshrouded Header HDR 1 POS Solder ST Thru-Hole Automotive
TE Connectivity103741-1
Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator

Descriptions

Descriptions of TE Connectivity 5-146282-1 provided by its distributors.

BOARD CONNECTOR, 1 CONTACT(S), 1 ROW(S), MALE, STRAIGHT, SOLDER TERMINAL, BLACK INSULATOR
Pin header, 1 pole, pitch 2.54 mm, straight, black, 5-146282-1
AMPMODU 1 Position Through-Hole Single Row 0.1 Inch Straight Breakaway Header
Conn Unshrouded Header HDR 1 POS Solder ST Thru-Hole Carton
Breakaway,Header,Push-Pull 1 1pin Male Pin 2.13mm
Headers & Wire Housings 01P HDR SRST B/A
Special Order: 01 MODII HDR SRST B/A .100CL PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Board-to-Board 1 | Board-To-Board Header & Receptacle | Part Number: 5-146282-1 | Internal Number: 5-146282-1 | 2.54 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty