TE Connectivity 5-1462037-1

Im40Gr=Im Relay 100 Mw 1.5 V B Rohs Compliant: Yes |Axicom Te Connectivity 5-1462037-1
$ 4.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1462037-1.

Master Electronics

Datasheet4 pages6 years ago
Datasheet38 pages7 years ago
Datasheet7 pages7 years ago
Datasheet7 pages7 years ago

JRH Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.95%

CAD Models

Download TE Connectivity 5-1462037-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity4-1462033-5
20ms 20ms 2A 22.3dB 0.25dB 220V 12V DPDT(2 Form C) 1.44K¦¸ 8.3mA 250V DIP 355.6mm*8.9916mm*5mm
TE Connectivity3-1462034-0
FX2 Series Signal Relay Standard Bistable 2 Form C (2 CO) 2A 5VDC 250Ohm Through Hole
TE Connectivity1-1462038-1
Electromechanical Relay DPDT 2A 3VDC 64Ohm Through Hole

Descriptions

Descriptions of TE Connectivity 5-1462037-1 provided by its distributors.

Im40Gr=Im Relay 100 Mw 1.5 V B Rohs Compliant: Yes |Axicom Te Connectivity 5-1462037-1
Electromechanical Relay DPDT 2A 1.5VDC 23Ohm Surface Mount
RF Relay, 2 Form C, DPDT, Latched, 0.067A (Coil), 1.5VDC (Coil), 100mW (Coil), 2A (Contact), 220VDC (Contact), 900MHz, 60W (RF Input), DC Input, Random, AC/DC Output, Panel Mount
Special Order: IM40GR=IM RELAY 100 MW 1.5 V B Contact Voltage Rating: 220 VDC Contact Voltage Rating: 250 VAC Coil Power Rating (DC): 100 mW Isolation (HF Parameter): -18.8dB @ 900MHz -37dB @ 100MHz Insertion Loss (HF Parameter): -.03dB @ 100MHz -.33dB @ 900MHz Im Standard (2 Form C & 2Co Contacts) | 220 VDC 250 VAC 100 mW -18.8dB @ 900MHz | Part Number: 5-1462037-1 | Internal Number: 5-1462037-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty