TE Connectivity 5-1437719-1

Standard Circular Connector Pin Hdr 5P R/A 3A Pcb |Buchanan Te Connectivity T01-0560-P05
$ 29.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1437719-1.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet46 pages6 years ago
Datasheet4 pages2 years ago

IHS

Electro Sonic

TE Connectivity

Newark

Inventory History

3 month trend:
-11.82%

CAD Models

Download TE Connectivity 5-1437719-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Amphenol IndustrialHDM12RM05A1RA
CONNECTOR, M12 DATAMALE RECEPTACLE, PLASTIC, RIGHT ANGLE,5-WAY, GOLD CONTACTS, CODE A
Amphenol IndustrialHDM12RM05A1STM
Conn M12 Circular PIN 5 POS ST Cable Mount 5 Terminal 1 Port
Amphenol IndustrialHDM12RM05A1RAM
Circular Connector, Max-M12 Series, Panel Mount Receptacle, 5 Contacts, Solder Pin, Metal Body
ITT / CannonM-XL-5-11L
XLR Connector, 5 Contacts, Plug, Cable Mount, Gold Plated Contacts, Metal Body
ITT / CannonM-XL-5-14
XLR Connector, 5 Contacts, Jack, Panel Mount, Gold Plated Contacts, Metal Body
ITT / CannonM-XL-5-12S
XLR Connector, 5 Contacts, Plug, Cable Mount, Gold Plated Contacts, Metal Body
Amphenol IndustrialHDM12RM05A1ST
CONNECTOR, M12 DATA MALE RECEPTACLE, PLASTIC, STRAIGHT,5-WAY, GOLD CONTACTS, CODE A
Amphenol IndustrialHDM12RM05B1ST
Circular Connector, Max-M12 Series, Panel Mount Receptacle, 5 Contacts, Solder Pin, Plastic Body
ITT / CannonM-XL-5-31
XLR Connector, 5 Contacts, Jack, Panel Mount, Gold Plated Contacts, Metal Body
Conn MIL-DTL-5015 Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 5-1437719-1 provided by its distributors.

Standard Circular Connector Pin Hdr 5P R/A 3A Pcb |Buchanan Te Connectivity T01-0560-P05
Conn Shielded Circular Subminiature PIN 5 POS Solder RA Thru-Hole 5 Terminal 1 Port
PLUG, PCB, R/A, 5WAY; Product Range:TRIAD 01 Series; Circular Connector Shell Style:Panel Mount Receptacle; No. of Contacts:5Contacts; Circular Contact Type:Solder Pin; Coupling Style:-; Connector Body Material:Copper Al
Special Order: T01-0560-P05-MALE REC PANEL-PCB MOUNT RA Connector System: Wire-to-Board Circular Connector Type: Circular Connector Plug Sealable: Yes Contact Current Rating (Max): 3 A Circuit Application: Signal Wire-to-Board Circular Connector Plug 3 A | Standard Circular Connector | Part Number: 5-1437719-1 | Internal Number: 5-1437719-1 | Alias Number: T01-0560-P05 | TE Connectivity | Triad 01 Panel/PCB Connector

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 514377191
  • T01-0560-P05