TE Connectivity 5-1437532-8

IC Socket, DIP32, 32 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1437532-8.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

ShanghaiCT

Newark

Electro Sonic

Factory Futures

CAD Models

Download TE Connectivity 5-1437532-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2016-12-01
LTD Date2017-03-01
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity532-AG11D-ES
IC Socket, DIP32, 32 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
TE Connectivity6-534206-6
Connector Socket Strip RCP 32 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
".100" Closed Entry Low Profile Socket Strip" Rohs Compliant: Yes |Samtec, Inc. CES-116-01-S-D
TE Connectivity3-829095-2
Conn Socket Strip RCP 32 POS 2.54mm Solder ST Thru-Hole Automotive
TE Connectivity1-534206-6
Conn Socket Strip SKT 32 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive Box
".100" Low Profile Double Row Screw Machine Socket Strip" |Samtec, Inc. SDL-113-T-12
TE Connectivity2-5535512-3
Conn Socket Strip RCP 32 POS 2.54mm Solder RA Thru-Hole Gang of Tubes
2.54mm (.100") Pitch DIN 41612 Receptacle, Style B/2, 32 Circuits, Lead free
Board Connector, 32 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Locking, Black Insulator

Descriptions

Descriptions of TE Connectivity 5-1437532-8 provided by its distributors.

IC Socket, DIP32, 32 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
Conn DIP Socket SKT 32 POS 2.54mm Solder ST Thru-Hole Tube
15 Position 15.24 mm Row Spacing 2.54 mm Centerline Vertical Mount Dip Socket
Special Order: 532-AG10D=SOCKET ASSY Part Number: 532-AG10D | Internal Number: 5-1437532-8 | TE Connectivity
DIP SOCKET, 32 POSITION, THROUGH HOLE
DIP IC Economy Sockets 32 POS THRU HOLE
IC & Component Sockets 532-AG10D
Dip Socket, 32 Position, Through Hole; No. Of Contacts:32Contacts; Connector Type:Dip Socket; Pitch Spacing:2.54Mm; Product Range:500 Series; Row Pitch:15.24Mm; Contact Material:Beryllium Copper; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 532-AG10D

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 532-AG10D
  • 532AG10D