TE Connectivity 5-1415539-2

Electromechanical Relay 24VDC 720Ohm 8A 4PST-NO/DPST-NC(55x16.5x16.5)mm THT Safety Relay
$ 34.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1415539-2.

Electro Sonic

Datasheet1 page5 years ago
Datasheet3 pages8 years ago

IHS

Master Electronics

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+16.39%

CAD Models

Download TE Connectivity 5-1415539-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-09-24
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity8-1415537-0
Power Relay 24VDC 8A 4PST-NO/DPST-NC(55mm 16.5mm 16.5mm) THT
TE Connectivity6-1415537-5
Power Relay, 3PST-NO, 3PST-NC, 24 VDC, 8 A, SR6, Through Hole, DC

Descriptions

Descriptions of TE Connectivity 5-1415539-2 provided by its distributors.

Electromechanical Relay 24VDC 720Ohm 8A 4PST-NO/DPST-NC(55x16.5x16.5)mm THT Safety Relay
Relay, 4 Form A (N/O) + 2 Form B (N/C), 24 V (DC), 720 Ω, 8 A, 400 V (AC), 5-1415539-2
Power Relay 4PST-NO/DPST-NC 250VAC 24VDC PC Pin Through Hole
Power Relays, Force-Guided, 800 mW Coil Power Rating DC, 720 Ω Coil Resistance, 24 VDC Coil Voltage, SCHRACK SR6 A/B/C/V
SR6V6K24 Relay & Contactor Type: Force-Guided Relay Coil Magnetic System: Monostable Contact Arrangement: 4A (NO) + 2B (NC) Contact Current Rating: 8 A Coil Voltage Rating: 24 VDC Force-Guided Relay Monostable 4A (NO) + 2B (NC) 8 A | Force Guided Relay With 6 Contact | Part Number: 5-1415539-2 | Internal Number: 5-1415539-2 | Alias Number: SR6V6K24 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR6V6K24