TE Connectivity 5-1393788-3

RELAY GEN PURPOSE DPDT 2A 3VDC / General Purpose Relay DPDT (2 Form C) Through Hole
$ 2.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1393788-3.

IHS

Datasheet3 pages1 year ago
Datasheet6 pages15 years ago
Datasheet2 pages18 years ago

Electro Sonic

Master Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-11.70%

CAD Models

Download TE Connectivity 5-1393788-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2004-12-22
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity / AMP7-1393788-5
RoHS Compliant AC/DC LATCHED DC General Purpose Relay 900MHz -0.27dB 1000Vrms -20.7dB
TE Connectivity4-1393788-1
Signal Relay 3VDC 2A DPDT( (14.5mm 7.2mm 9.8mm)) THT Automotive Medical
TE Connectivity5-1462037-3
Signal Relay, 3 VDC, DPDT, 2 A, IM Series, Through Hole, Latching Single Coil
TE Connectivity / P&BD3061
Electromechanical Monostable Relay DPDT 2A 3VDC 45Ohm 10-Pin Through Hole
TE Connectivity2-1462033-1
Electromechanical Monostable Relay DPDT 2A 9VDC 574Ohm 10-Pin Through Hole

Descriptions

Descriptions of TE Connectivity 5-1393788-3 provided by its distributors.

RELAY GEN PURPOSE DPDT 2A 3VDC / General Purpose Relay DPDT (2 Form C) Through Hole
Electromechanical Relay 3VDC 128Ohm 2A DPDT (14.5x7.2x9.8)mm THT Signal Relay
4ms 4ms 2A -0.27dB 220V 3V DPDT(2 Form C) 128¦¸ 23.3mA 250V DIP 15mm*7.5mm*9.9mm
TE Connectivity V23079C1108B301 Low Signal Relay PCB THT Latching 2FMC
RF Relay, DPDT, Latched, 0.023A (Coil), 3VDC (Coil), 70mW (Coil), 2A (Contact), 220VDC (Contact), 900MHz, DC Input, AC/DC Output
RELAY, SIGNAL, DPDT, 250VAC, 220VDC, 2A; Coil Voltage:3VDC; Contact Configuration:DPDT; Contact Current:2A; Product Range:P2/V23079 Series; Relay Mounting:Through Hole; Coil Type:Latching Single Coil; Relay Terminals:Solder RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • V23079-C1108-B301
  • V23079C1108B301
  • V23079C1108B301.