Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-1462037-3

Signal Relay, 3 VDC, DPDT, 2 A, IM Series, Through Hole, Latching Single Coil
$ 2.821
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1462037-3.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Upverter

JRH Electronics

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-11.57%

CAD Models

Download TE Connectivity 5-1462037-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-12-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity1-1462038-9
Electromechanical Relay DPDT 2A 3VDC 90Ohm Through Hole
TE Connectivity3-1462033-2
Electromechanical Relay DPDT 2A 3VDC 113Ohm Through Hole
TE Connectivity1462037-4
Electromechanical Relay 3VDC 64Ohm 2A DPDT (( 10mm 6mm 5.65mm)) THT Signal Relay Automotive
TE Connectivity1-1462038-1
Electromechanical Relay DPDT 2A 3VDC 64Ohm Through Hole
TE Connectivity / P&BD3061
Electromechanical Monostable Relay DPDT 2A 3VDC 45Ohm 10-Pin Through Hole

Descriptions

Descriptions of TE Connectivity 5-1462037-3 provided by its distributors.

Signal Relay, 3 VDC, DPDT, 2 A, IM Series, Through Hole, Latching Single Coil
RELAY, SIGNAL, DPDT, 250VAC, 220VDC, 2A; Coil Voltage: 3VDC; Contact Configuration: DPDT; Contact Current: 2A; Product Range: IM Series; Relay Mounting: Through Hole; Coil Type: Latching Single Coil; Relay Terminals: Solder; Co
Coil Resistance Ohm = 90 / Coil Type = DC / Coil Voltage V = 3 / Contact Configuration = 2CO / Termination Type = Radial Leads / Width mm = 6 / Relay Type = Bistable / Series = IM / Length mm = 10 / Switching Power W = 60 / Switching Power VA = 62.5 / Height mm = 5.65 / Switching Voltage - DC V = 220 / Switching Current A = 2 / Switching Voltage - AC V = 250
Special Order: IM41TS=IM RELAY 100 MW 3 V BIS Contact Voltage Rating: 220 VDC Contact Voltage Rating: 250 VAC Coil Power Rating (DC): 100 mW Isolation (HF Parameter): -18.8dB @ 900MHz -37dB @ 100MHz Insertion Loss (HF Parameter): -.33dB @ 900MHz -.03dB @ 100MHz Im Standard (2 Form C & 2Co Contacts) | 220 VDC 250 VAC 100 mW -18.8dB @ 900MHz | Part Number: 5-1462037-3 | Internal Number: 5-1462037-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty