TE Connectivity 5-1393117-9

Electromechanical Relay 48VDC 1.8KOhm 10A DPDT(73.7x38.89x55.55)mm Bracket Industrial Relay
$ 24.782
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1393117-9.

IHS

Datasheet5 pages1 year ago

Newark

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 5-1393117-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity5-1393117-0
Electromechanical Relay 48VDC 1.8KOhm 10A DPDT(38.89x35.71)mm THT Industrial Relay
Power Relay 48VDC 1.71KOhm 10A DPDT(34.5x34.5x53.3)mm Plug-In General Purpose Relay
Power Relay 48VDC 1.63KOhm 10A DPDT(34.5x34.5x53.3)mm Socket General Purpose Relay
Power Relay 48VDC 1.63KOhm 10A DPDT(34.5x34.5x53.3)mm Socket General Purpose Relay
Phoenix Contact2834038
Pluggable ind relays w/power contacts; 2PDT; test button; status LED; 48VDC
Phoenix Contact2834177
Pluggable industrial relay with power contacts, 2 PDT, test button, status LED, damping diode, mechanical swit
TE Connectivity / AMP3-1393117-8
KUP Series Panel Plug-In Relay DPDT 10A 48VDC 1800Ohm Quick Connect Stud Mount
TE ConnectivityKRPA-11DG-48
KRPA Series 10 A DPDT 48 VDC Socket Mount General Purpose Power Relay
TE Connectivity / P&BKRPA-11DY-48
Electromechanical Relay 48VDC 1.8KOhm 5A DPDT (35.71x35.71x50.8)mm Socket General Purpose Relay
PanasonicHL2-H-DC48V
Power Relay 48VDC 10A DPDT(27.2x20.8x41.75)mm Socket
HC2 Relay (Plug-in w/ LED) [RoHS Compliant]
PanasonicHC2-HL-DC48V
HC2 Relay (Plug-in w/ LED) discontinued

Descriptions

Descriptions of TE Connectivity 5-1393117-9 provided by its distributors.

Electromechanical Relay 48VDC 1.8KOhm 10A DPDT(73.7x38.89x55.55)mm Bracket Industrial Relay
Power Relay 48VDC 10A DPDT(38.89mm 38.89mm 35.71mm) Panel
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.025A (Coil), 48VDC (Coil), 1300mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
RELAY, DPDT, 240VAC, 32VDC, 10A; Contact Configuration:DPDT; Coil Voltage:48VDC; Contact Current:10A; Product Range:KUP Series; Relay Mounting:Panel; Coil Type:Non Latching; Contact Voltage VAC:240VAC; Relay Terminals:Quick Connect RoHS Compliant: Yes
KUP-11D55-48=KU Relay Type: Industrial Panel Plug-In Coil Magnetic System: Monostable, DC Coil Power Rating DC: 1300 mW Coil Resistance: 1800 Ω Coil Special Features: UL Coil Insulation Class B Industrial Panel Plug-In Monostable, DC 1300 mW 1800 Ω | Power Relay | Part Number: KUP-11D55-48 | Internal Number: 5-1393117-9 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • KUP-11D55-48
  • KUP11D55-48