TE Connectivity KRPA-11DG-48

KRPA Series 10 A DPDT 48 VDC Socket Mount General Purpose Power Relay
$ 26.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity KRPA-11DG-48.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Farnell

Future Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-53.28%

CAD Models

Download TE Connectivity KRPA-11DG-48 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-04-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE ConnectivityKUP-11D55-48
Electromechanical Relay 48VDC 1.8KOhm 10A DPDT(73.7x38.89x55.55)mm Bracket Industrial Relay
TE ConnectivityKUP-11DA5-48
Electromechanical Relay DPDT 10A 48VDC 1.8KOhm Plain Case
TE Connectivity / P&BKRPA-11DY-48
Electromechanical Relay 48VDC 1.8KOhm 5A DPDT (35.71x35.71x50.8)mm Socket General Purpose Relay
PanasonicHL2-H-DC48V
Power Relay 48VDC 10A DPDT(27.2x20.8x41.75)mm Socket
HC2 Relay (Plug-in w/ LED) [RoHS Compliant]
PanasonicHC2-HL-DC48V
HC2 Relay (Plug-in w/ LED) discontinued

Descriptions

Descriptions of TE Connectivity KRPA-11DG-48 provided by its distributors.

KRPA Series 10 A DPDT 48 VDC Socket Mount General Purpose Power Relay
Power Relays, Industrial Panel Plug-In, Monostable, DC, 1300 mW Coil Power Rating DC, 1800 Ω Coil Resistance, Potter & Brumfield KRPA
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.025A (Coil), 48VDC (Coil), 1300mW (Coil), 10A (Contact), DC Input, Random, AC Output, Panel Mount
KRPA-11DG-48=KRPA Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 10 A General Purpose Power Relay DC Monostable 2 Form C DPDT-CO | Electromechanical Relay | Part Number: KRPA-11DG-48 | Internal Number: 4-1393104-6 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1393104-6
  • KRPA11DG-48
  • KRPA11DG48