TE Connectivity 5-1393090-8

Power Relay 48VDC 10A DPDT(35.6x35.5x57)mm Socket
$ 25.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1393090-8.

CAD Models

Download TE Connectivity 5-1393090-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-02-08
LTD Date2022-07-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity5-1393090-1
General Purpose Relays DPDT 10A 48VDC POWER MULTIMODE RELAY
TE ConnectivityKUP-11D55-48
Electromechanical Relay 48VDC 1.8KOhm 10A DPDT(73.7x38.89x55.55)mm Bracket Industrial Relay
TE ConnectivityKRPA-11DG-48
KRPA Series 10 A DPDT 48 VDC Socket Mount General Purpose Power Relay
PanasonicHP2-DC48V
Power Relay 48VDC 10A DPDT(36mm 25mm 51.5mm) Plug-In Automotive
Power/Signal Relay, DPDT, Momentary, 0.019A (Coil), 48VDC (Coil), 900mW (Coil), DC Input, AC Output, Panel Mount
PanasonicHL2-H-DC48V-F
Power/Signal Relay, DPDT, Momentary, 0.019A (Coil), 48VDC (Coil), 900mW (Coil), DC Input, AC Output, Panel Mount

Descriptions

Descriptions of TE Connectivity 5-1393090-8 provided by its distributors.

Power Relay 48VDC 10A DPDT(35.6x35.5x57)mm Socket
Electromechanical Relay DPDT 20A 48VDC 2KOhm Socket
Cross Referenced to TE CONNECTIVITY - Part AMP5-1393090-8
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.025A (Coil), 48VDC (Coil), 1200mW (Coil), 10A (Contact), DC Input, AC/DC Output, Panel Mount
RELAY GEN PURPOSE DPDT 10A 48V
Mt223048 |Schrack Te Connectivity MT223048
Industrial Relays (General Purpose)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1393090-8 .
  • MT223048