
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Heilind Asia | 5-1375582-7 | 0 | 7h | |||||||||
| Heilind Americas | 5-1375582-7 | 0 | 15h | |||||||||
| Interstate Connecting Components | 5-1375582-7 | 0 | 13h | |||||||||
| TTI | 5-1375582-7 | 0 | 900 | Tape & Reel | 21h | |||||||
| Sager Electronics | 5-1375582-7 | 0 | 900 | Tape & Reel |
Download TE Connectivity 5-1375582-7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 5-1375582-7 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: