TE Connectivity 5-104361-7

8-Pin Header, Latch Holder, 2.54mm Pitch, 3A, SMD LED, 380nm, Gold Plated, Black, TH
$ 1.772
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-104361-7.

TE Connectivity

Datasheet245 pages9 years ago
Datasheet197 pages11 years ago
Technical Drawing2 pages15 years ago

IHS

Newark

JRH Electronics

ShanghaiCT

Inventory History

3 month trend:
-32.55%

CAD Models

Download TE Connectivity 5-104361-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.772
$ 1.74
Stock
8,012
3,378
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
8
8
Number of Rows
1
1
Mount
Surface Mount, Through Hole
Surface Mount, Through Hole
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold, Tin
Gold
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity5-103673-7
TE Connectivity AMPMODU MTE Wire-to-Board Connector, Right Angle, TH, 8-Pin, 2.54mm Pitch
TE Connectivity5-103635-7
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Through Hole Right Angle, MTE Series
TE Connectivity5-103672-7
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Through Hole Right Angle, AMPMODU MTE
TE Connectivity103672-7
Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder RA Side Entry Thru-Hole Box/Tube
TE Connectivity103634-7
Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder RA Side Entry Thru-Hole Box/Tube
TE Connectivity5-103673-8
9-Pin, 2.54mm Pitch, 1 Header, Latch Holder, 3A, 380nm, Gold, Black, TH, 25.4mm L × 13.59mm H

Descriptions

Descriptions of TE Connectivity 5-104361-7 provided by its distributors.

8-Pin Header, Latch Holder, 2.54mm Pitch, 3A, SMD LED, 380nm, Gold Plated, Black, TH
Conn Shrouded Header HDR 8 POS 2.54mm Solder RA Side Entry Thru-Hole Box
Pitch Spacing:2.54Mm; No. Of Contacts:8Contacts; Gender:header; Product Range:ampmodu Mte Series; Contact Termination Type:through Hole; No. Of Rows:1Rows; Contact Plating:gold Over Nickel Plated Contacts; Contact Material:brass Rohs Compliant: Yes
08 MTE HDR SRRA LATCH W/HLDWN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 5-104361-7 | Internal Number: 5-104361-7 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-104361-7.