TE Connectivity 5-104549-1

Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
$ 1.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-104549-1.

IHS

Datasheet5 pages1 year ago
Datasheet1 page16 years ago

Farnell

Master Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-1.59%

CAD Models

Download TE Connectivity 5-104549-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5-147377-1
Conn Shrouded Header (4 Sides) HDR 10 POS 1.27mm Solder ST Top Entry SMD T/R
Amphenol Communications Solutions87409-105LF
Board Connector, 5 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
TE Connectivity104549-1
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Receptacle
TE Connectivity / AMP5-104550-1
Conn Socket Strip RCP 10 POS 1.27mm Solder ST SMD Box/Tube
Amphenol Communications Solutions87024-605LF
Rib-Cage® Board-To-Board, Surface Mount PCB Receptacle, 10 Positions, Locator Mounting style.
TE Connectivity6-104549-1
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal

Descriptions

Descriptions of TE Connectivity 5-104549-1 provided by its distributors.

Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
Conn Shrouded Header HDR 10 POS 1.27mm Solder ST Top Entry SMD Box/Tube
Connector Systems:Wire-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:10Contacts; Contact Termination Type:Through Hole Straight; Product Range:Ampmodu System 50 Series; Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 5-104549-1.
10 SYS50 S/M HDR DRST SHRDSN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Board-to-Board Number of Rows: 2 Centerline (Pitch): 1.27 mm PCB Mount Header Vertical Wire-to-Board 2 | PCB Header & Receptacle | Part Number: 5-104549-1 | Internal Number: 5-104549-1 | 1.27 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-104549-1 .
  • 5-104549-1.