Amphenol Communications Solutions 87024-605LF

Rib-Cage® Board-To-Board, Surface Mount PCB Receptacle, 10 Positions, Locator Mounting style.
$ 2.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 87024-605LF.

IHS

Datasheet3 pages14 years ago

RS (Formerly Allied Electronics)

Newark

Factory Futures

DigiKey

Inventory History

3 month trend:
-1.57%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Communications Solutions20021321-00010C4LF
Conn Socket Strip Receptacle 10 POS 1.27mm Solder Straight Surface Mount
5+5 Pos. Female Dil Vertical Smt Conn. Rohs Compliant: Yes |Harwin M50-3110542
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount
Low Profile Dual-Wipe Socket, .050 Pitch Rohs Compliant: Yes |Samtec, Inc. CLP-105-02-L-D
Low Profile Dual-Wipe Socket, .050 Pitch Rohs Compliant: Yes |Samtec, Inc. CLP-105-02-G-D
Conn Socket Strip Receptacle 10 POS 1.27mm Solder Straight Surface Mount

Descriptions

Descriptions of Amphenol Communications Solutions 87024-605LF provided by its distributors.

Rib-Cage® Board-To-Board, Surface Mount PCB Receptacle, 10 Positions, Locator Mounting style.
Conn Socket Strip SKT 10 POS 1.27mm Solder ST SMD Tube
RIB GAGE II VCC-87024-605LF | Amphenol FCI (Amphenol CS) 87024605LF
Push-Pull,Receptacle 1.27mm 2 10pin 1A 760nm
BOARD TO BOARD, RECEPTACLE, 10 POSITION, 2ROW
L-845/722 Hex Wrench Installation Tool
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle
Board To Board, Receptacle, 10 Position, 2Row; Connector Systems:wire-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:10Contacts; Contact Termination Type:surface Mount; Product Range:fci Rib-Cage 87024 Series Rohs Compliant: Yes

Images

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 87024605LF