Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-103958-7

Conn IDC Connector RCP 8 POS 2.54mm IDT ST Cable Mount Strip

$ 2.504
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-103958-7.

TE Connectivity

Datasheet245 pages6 years ago
Datasheet197 pages9 years ago
Technical Drawing1 page15 years ago
Datasheet20 pages16 years ago

IHS

Master Electronics

JRH Electronics

ShanghaiCT

Inventory History

3 month trend:
-8.82%

CAD Models

Download TE Connectivity 5-103958-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.504
$ 1.85
Stock
24,493
12,833
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
8
8
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity5-103957-7
Conn IDC Connector RCP 8 POS 2.54mm IDT ST Cable Mount Strip
TE Connectivity5-103956-7
Idc Conn, Rcpt, 8Pos, 1Row, 2.54Mm; |Te Connectivity Amp 5-103956-7
TE Connectivity5-103956-5
AMPMODU 6 Position Single Row 2.54 mm Pitch Preloaded IDC Receptacle Housing
TE Connectivity103956-5
Conn Hdr, Amp - Te Connectivity 103956-5; |Te Connectivity Amp 103956-5
TE Connectivity5-103956-8
Conn IDC Connector RCP 9 POS 2.54mm IDT ST Cable Mount Strip
TE Connectivity103958-9
Conn IDC Connector RCP 10 POS 2.54mm IDT ST Cable Mount Strip

Descriptions

Descriptions of TE Connectivity 5-103958-7 provided by its distributors.

Conn IDC Connector RCP 8 POS 2.54mm IDT ST Cable Mount Strip
Idc Conn, Board In, 8Pos, 1Row, 2.54Mm; |Te Connectivity Amp 5-103958-7
WIRE-BOARD CONNECTOR RECEPTACLE, 8POS, 2; WIRE-BOARD CONNECTOR RECEPTACLE, 8POS, 2.54MM; Connector Type:Wire to Board; Series:AMPMODU MTE; Contact Termination:IDC / IDT; Gender:Receptacle; No. of Contacts:8; No. of Rows:1; Pitch Spacing:2.54mm; Contact Plating:Gold
2X8 MTE RCPT SR LATCH .100CL Number of Positions: 8 Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Retention: With Mating Retention Type: Latching Feature Standard Rectangular Connector | 8 Receptacle Connector Assembly With | Part Number: 5-103958-7 | Internal Number: 5-103958-7 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty