TE Connectivity 103957-7

Conn IDC Connector F 8 POS 2.54mm IDT RA Side Entry Cable Mount Tube
$ 1.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 103957-7.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

TE Connectivity

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.04%

CAD Models

Download TE Connectivity 103957-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.95
$ 1.551
Stock
21,446
26,398
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
8
8
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Gold
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-10-14
Lifecycle StatusProduction (Last Updated: 1 year ago)
LTB Date2027-01-27
LTD Date2027-03-21
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity103957-9
Conn IDC Connector RCP 10 POS 2.54mm IDT ST Cable Mount Strip
TE Connectivity5-103956-6
CABLE MOUNT PCB HOUSING SOCKET, 7 WAY, 1 ROW, 2.54MM PITCH, AMPMODU MTE SERIES
Conn IDC Connector F 6 POS 2.54mm IDT ST Cable Mount SL™ Tube
Conn IDC Connector F 10 POS 2.54mm IDT ST Cable Mount Tube
Conn IDC Connector F 6 POS 2.54mm IDT ST Cable Mount SL™ Tube
TE Connectivity / AMP3-641534-8
Conn IDC Connector RCP 8 POS 2.54mm IDT RA Cable Mount Bag/Box

Descriptions

Descriptions of TE Connectivity 103957-7 provided by its distributors.

Conn IDC Connector F 8 POS 2.54mm IDT RA Side Entry Cable Mount Tube
Board Connector, 8 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Locking, Black Insulator, Receptacle
22-26 AWG Latch Lock Receptacle 2.54mm 1 8-Pin 380nm Gold Black IDC Wire Mount Free Hanging TH 40.64mm × 2.49mm × 5.08mm
2X8 MTE RCPT SR LATCH .100CL Number of Positions: 8 Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Retention: With Mating Retention Type: Latch Standard Rectangular Connector | 8 Receptacle Connector Assembly With | Part Number: 103957-7 | Internal Number: 103957-7 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1039577