Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-103956-4

Conn IDC Connector RCP 5 POS 2.54mm IDT ST Cable Mount Strip

$ 1.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-103956-4.

TE Connectivity

Datasheet245 pages6 years ago
Datasheet197 pages9 years ago
Datasheet20 pages16 years ago

Master Electronics

IHS

JRH Electronics

Future Electronics

Inventory History

3 month trend:
-32.33%

CAD Models

Download TE Connectivity 5-103956-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.36
$ 1.44
Stock
19,763
11,825
Authorized Distributors
6
6
Connector Type
Receptacle, Socket
Receptacle, Socket
Number of Contacts
5
5
Mount
Cable
Cable
Termination
IDC
IDC, IDT
Contact Material
Bronze
Bronze
Contact Plating
Tin
Lead, Tin
Housing Material
Thermoplastic
Thermoplastic
Max Current Rating
-
-
Max Voltage Rating (AC)
-
-
Max Operating Temperature
105 °C
105 °C
Min Operating Temperature
-65 °C
-65 °C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-04-22
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-103957-5
AMP FROM TE CONNECTIVITY 1-103957-5 WIRE-BOARD CONNECTOR RECEPTACLE, 5 POSITION, 2.54MM
TE Connectivity103956-5
Conn Hdr, Amp - Te Connectivity 103956-5; |Te Connectivity Amp 103956-5
Conn IDC Connector F 5 POS 2.54mm IDT ST Cable Mount SL™ Tube
Conn IDC Connector F 4 POS 2.54mm IDT ST Cable Mount SL™ Tube
TE Connectivity5-103960-5
Conn IDC Connector RCP 6 POS 2.54mm IDT ST Cable Mount Strip
TE Connectivity3-640442-5
Conn IDC Connector F 5 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of TE Connectivity 5-103956-4 provided by its distributors.

Conn IDC Connector RCP 5 POS 2.54mm IDT ST Cable Mount Strip
22-26 AWG Latch Lock,Receptacle 2.54mm 1 5pin 2.54μm tin Black IDC wire mounting,free hanging,Through hole mounting 50.55mm(Length)*5.08mm(height)
WIRE-BOARD Connector RECEPTACLE, 5 POSIT; WIRE-BOARD Connector RECEPTACLE, 5 POSITION, 2.54MM; IDC Connector Type:IDC Receptacle; Contact Gender:Female; Pitch Spacing:2.54mm; No. of Rows:1 Row; No. of Contacts:5Contacts;
4X5 MTE RCPT SR LATCH .100CL Number of Positions: 5 Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Retention: With Mating Retention Type: Latching Feature Standard Rectangular Connector | 5 Receptacle Connector Assembly With | Part Number: 5-103956-4 | Internal Number: 5-103956-4 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty