Molex 14-60-0042

Conn IDC Connector F 4 POS 2.54mm IDT ST Cable Mount SL™ Tube
$ 0.794
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 14-60-0042.

Molex

Technical Drawing1 page15 years ago
Datasheet2 pages13 years ago
Datasheet1 page22 years ago
Technical Drawing0 pages0 years ago

Master Electronics

JRH Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-9.61%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-15
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Conn IDC Connector F 4 POS 2.54mm IDT ST Cable Mount SL™ Tube
TE Connectivity5-103957-2
Conn IDC Connector RCP 3 POS 2.54mm IDT ST Cable Mount Strip
Conn IDC Connector F 3 POS 2.5mm IDT ST Top Entry Cable Mount SPOX Bag
TE Connectivity5-103956-2
AMPMODU 3 Position Single Row 2.54 mm Pitch Preloaded IDC Receptacle Housing
TE Connectivity5-103956-4
Con, Idc, Idc Receptacle, Female, 2.54Mm; |Te Connectivity Amp 5-103956-4
Conn IDC Connector F 5 POS 2.54mm IDT ST Cable Mount SL™ Tube

Descriptions

Descriptions of Molex 14-60-0042 provided by its distributors.

Conn IDC Connector F 4 POS 2.54mm IDT ST Cable Mount SL™ Tube
Connector, Rcpt, 4Pos, 1Row, 2.54Mm; |Molex 14-60-0042
Molex Connector Housing, 4 Pos, 2.54mm Pitch, 1 Row
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 24 AWG, 3.81µm Tin/Lead (SnPb), 4 Circuits
Headers & Wire Housings Cgrid Sl Idt Opt G Tin 4Ckt
Cross Referenced to MOLEX - Part MOL14-60-0042
Socket Housing 4P Polyester Alloy Socket Black
Connector, RCPT, 4POS, 1ROW, 2.54mm; Pitch Spacing:2.54mm; No. of Contacts:4Contacts; Gender:Receptacle; Product Range:SL 70400 Series; Contact Termination Type:IDC / IDT; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Jan-2018)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0014600042
  • 014600042
  • 14-60-0042.
  • 14600042
  • A-70400-0143