Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-103957-5

Amp From Te Connectivity 1-103957-5 Wire-board Connector Receptacle, 5 Position, 2.54MM
$ 4.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-103957-5.

IHS

Datasheet5 pages2 years ago

TE Connectivity

Master Electronics

Sager Electronics

Farnell

Inventory History

3 month trend:
-91.43%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-03-13
Lifecycle StatusProduction (Last Updated: 5 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 months ago)

Related Parts

TE Connectivity5-103956-4
Socket header, 5 pole, pitch 2.54 mm, straight, black, 5-103956-4
TE Connectivity5-103956-5
AMPMODU 6 Position Single Row 2.54 mm Pitch Preloaded IDC Receptacle Housing
TE Connectivity103956-5
TE; IND DEVICES; RECTANGULAR/PCB CONNECTORS; 4X6 MTE RCPT SR LATCH .100CL
Conn IDC Connector F 5 POS 2.54mm IDT ST Cable Mount SL™ Tube
TE Connectivity5-103960-5
Conn IDC Connector RCP 6 POS 2.54mm IDT ST Cable Mount Strip
Conn IDC Connector F 4 POS 2.54mm IDT ST Cable Mount SL™ Tube

Descriptions

Descriptions of TE Connectivity 1-103957-5 provided by its distributors.

AMP FROM TE CONNECTIVITY 1-103957-5 WIRE-BOARD CONNECTOR RECEPTACLE, 5 POSITION, 2.54MM
Conn IDC Connector RCP 5 POS 2.54mm IDT ST Cable Mount Strip
22-26 AWG Latch Lock,Receptacle 2.54mm 1 5pin 380nm gold Black IDC wire mounting,free hanging,Through hole mounting 50.55mm(Length)*5.08mm(height)
WIRE-BOARD CONNECTOR RECEPTACLE, 5 POSIT; WIRE-BOARD CONNECTOR RECEPTACLE, 5 POSITION, 2.54MM; Product Range: AMPMODU MTE; Gender: Socket; No. of Positions: 5Positions; Pitch Spacing: 2.54mm; For Use With: AMPMODU MTE Series
Special Order: 4X5 MTE RCPT SR LATCH .100CL Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Retention: With Mating Retention Type: Latch Termination Method to Wire & Cable: Insulation Displacement (IDC) Crimp Receptacle Connector Assembly With Latch | Standard Rectangular Connector | Part Number: 1-103957-5 | Internal Number: 1-103957-5 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 11039575