Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-103944-3

Board Connector, 4 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug
$ 1.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-103944-3.

TE Connectivity

Datasheet245 pages7 years ago
Datasheet6 pages15 years ago
Datasheet197 pages9 years ago
Technical Drawing1 page15 years ago
Datasheet98 pages18 years ago
Datasheet20 pages16 years ago

Farnell

Electro Sonic

ShanghaiCT

Burklin Elektronik

Inventory History

3 month trend:
-23.86%

CAD Models

Download TE Connectivity 5-103944-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.335
$ 2.018
Stock
27,609
541
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
4
4
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity103945-3
Conn IDC Connector PIN 4 POS 2.54mm IDT ST Cable Mount Strip
TE Connectivity5-103945-2
Board Connector, 3 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug
TE Connectivity5-103948-2
Pin header, 3 pole, pitch 2.54 mm, straight, black, 5-103948-2
TE Connectivity5-103946-4
Board Connector, 5 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug
TE Connectivity / AMP5-103947-2
Conn IDC Connector PIN 3 POS 2.54mm IDT ST Cable Mount Strip
Connector Wire to Board Header 4 Position 2.54mm Solder Straight Thru-Hole (Color may vary)

Descriptions

Descriptions of TE Connectivity 5-103944-3 provided by its distributors.

Board Connector, 4 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug
Conn IDC Connector RCP 4 POS 2.54mm IDT ST Cable Mount Strip
PLUG CONNECTOR, 4POS, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 4Contacts; Gender: Plug; Product Range: AMPMODU MTE Series; Contact Termination Type: IDC / IDT; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Co
4X4 MTE SHRD PIN SR POL .100CL Number of Positions: 4 Connector & Housing Type: Plug Connector Product Type: Connector Assembly Mating Retention: With Mating Retention Type: Latch Standard Rectangular Connector | 4 Plug Connector Assembly With | Part Number: 5-103944-3 | Internal Number: 5-103944-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-103944-3.