TE Connectivity 5-103948-2

Conn IDC Connector PIN 3 POS 2.54mm IDT ST Cable Mount Strip
$ 1.813
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-103948-2.

TE Connectivity

Datasheet245 pages9 years ago
Datasheet197 pages11 years ago
Datasheet6 pages15 years ago
Datasheet98 pages18 years ago
Technical Drawing1 page15 years ago
Datasheet20 pages16 years ago

IHS

Master Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-99.89%

CAD Models

Download TE Connectivity 5-103948-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.813
$ 2.14
Stock
4,646
198,213
Authorized Distributors
6
4
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
3
3
Number of Rows
1
1
Mount
Cable
Cable
Termination
IDC
IDC
Orientation
Straight
Straight
Contact Plating
Tin
-
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Bronze
Bronze

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5-103945-2
Board Connector, 3 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug
TE Connectivity5-103944-2
Board Connector, 3 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug
TE Connectivity / AMP5-103947-2
Conn IDC Connector PIN 3 POS 2.54mm IDT ST Cable Mount Strip
TE Connectivity5-103946-2
TE Connectivity IDC Connector, AMPMODU MTE Series, Plug, 3 Pos, 2.54mm Pitch, Wire Mount
TE Connectivity103945-2
Conn IDC Connector RCP 3 POS 2.54mm IDT ST Cable Mount Strip
Conn IDC Connector M 3 POS 2.54mm IDT ST Cable Mount Tube

Descriptions

Descriptions of TE Connectivity 5-103948-2 provided by its distributors.

Conn IDC Connector PIN 3 POS 2.54mm IDT ST Cable Mount Strip
5X3 MTE SHRD PIN SR LATCH .100
.100 AMPMODU Headers Housings & Contacts
CONN PLUG 3POS IDC 26-30AWG GOLD
26-30 AWG Plug 2.54mm 1 3pin 380nm gold Black IDC wire mounting,free hanging,Through hole mounting 10.03mm(Length)*6.604mm(height)
5X3 MTE SHRD PIN SR LATCH .100 Number of Positions: 3 Connector & Housing Type: Plug Connector Product Type: Connector Assembly Mating Retention: With Mating Retention Type: Latching Feature Standard Rectangular Connector | 3 Plug Connector Assembly With | Part Number: 5-103948-2 | Internal Number: 5-103948-2 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 51039482