Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 103945-3

Conn IDC Connector PIN 4 POS 2.54mm IDT ST Cable Mount Strip
$ 1.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 103945-3.

IHS

Datasheet5 pages2 years ago

JRH Electronics

TE Connectivity

Burklin Elektronik

Master Electronics

Inventory History

3 month trend:
-4.36%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-05-25
Lifecycle StatusProduction (Last Updated: 1 year ago)
LTB Date2027-01-27
LTD Date2027-03-21
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity5-103944-3
Board Connector, 4 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug
TE Connectivity5-103945-2
Board Connector, 3 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug
TE Connectivity5-103944-2
Board Connector, 3 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug
TE Connectivity5-103948-2
Pin header, 3 pole, pitch 2.54 mm, straight, black, 5-103948-2
TE Connectivity5-103948-4
Pin header, 5 pole, pitch 2.54 mm, straight, black, 5-103948-4
TE Connectivity / AMP5-103947-2
Conn IDC Connector PIN 3 POS 2.54mm IDT ST Cable Mount Strip

Descriptions

Descriptions of TE Connectivity 103945-3 provided by its distributors.

Conn IDC Connector PIN 4 POS 2.54mm IDT ST Cable Mount Strip
22-26 AWG Latch Holder,Plug 2.54mm 1 4pin 380nm gold Black IDC wire mounting,free hanging,Through hole mounting 50.3mm(Length)*6.604mm(height)
Wire-Board Connector, Plug, 4 Position, 2.54Mm; Rango De Producto:Serie Ampmodu Mte; Tipo De Terminación Del Contacto:Idc/Idt; Género:Macho; Núm. De Contactos:4; Espaciado, Paso:2.54Mm; Contacto, Chapado:Dorado; Núm. De Filas:1 |Amp Te Connectivity 103945-3
4X4 MTE SHRD PIN SR LATCH .100 Number of Positions: 4 Connector & Housing Type: Plug Connector Product Type: Connector Assembly Mating Retention: With Mating Retention Type: Latch Standard Rectangular Connector | 4 Plug Connector Assembly With | Part Number: 103945-3 | Internal Number: 103945-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty