Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-103946-4

Board Connector, 5 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug
$ 2.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-103946-4.

TE Connectivity

Datasheet245 pages7 years ago
Datasheet197 pages10 years ago
Technical Drawing1 page15 years ago
Datasheet32 pages18 years ago
Datasheet20 pages16 years ago

Farnell

IHS

Electro Sonic

ShanghaiCT

Inventory History

3 month trend:
+27.63%

CAD Models

Download TE Connectivity 5-103946-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.74
$ 3.955
Stock
15,339
3,574
Authorized Distributors
6
5
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
5
5
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5-103948-4
Pin header, 5 pole, pitch 2.54 mm, straight, black, 5-103948-4
TE Connectivity5-103944-3
Board Connector, 4 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug
TE Connectivity5-103944-5
Board Connector, 6 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug
TE Connectivity5-103945-5
CONN PLUG 6POS IDC 22-26AWG GOLD / 6 Position Rectangular Plug Connector IDC Gold 22-26 AWG
TE Connectivity103945-3
Conn IDC Connector PIN 4 POS 2.54mm IDT ST Cable Mount Strip
TE Connectivity / AMP103944-3
Conn IDC Connector RCP 4 POS 2.54mm IDT ST Cable Mount Strip

Descriptions

Descriptions of TE Connectivity 5-103946-4 provided by its distributors.

Board Connector, 5 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug
Conn IDC Connector PIN 5 POS 2.54mm IDT ST Cable Mount Strip
Wire-Board Connector, Plug, 5 Position,; |Te Connectivity Amp 5-103946-4
22-26 AWG Plug 2.54mm 1 5pin 760nm gold Black IDC wire mounting,free hanging,Through hole mounting 15.11mm(Length)*24.13mm(height)
WIRE-BOARD CONNECTOR, PLUG, 5POS, 2.54MM; WIRE-BOARD CONNECTOR, PLUG, 5POS, 2.54MM; Contact Termination:IDC / IDT; Gender:Plug; No. of Contacts:5; No. of Rows:1; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Phosphor Bronze; Connector Type:Wire to Board
Special Order: 4X5 MTE SHRD PIN SR POL .100CL Connector & Housing Type: Plug Connector Product Type: Connector Assembly Mating Retention: With Mating Retention Type: Latch Termination Method to Wire & Cable: Insulation Displacement (IDC) Crimp Plug Connector Assembly With Latch | Standard Rectangular Connector | Part Number: 5-103946-4 | Internal Number: 5-103946-4 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-103946-4 .