TE Connectivity 44AM1141-22-MST4-9CS2275

High Performance Cable 4Conductors 22AWG 3.96mm Tin Plated Copper White 600VAC
$ 3.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 44AM1141-22-MST4-9CS2275.

TE Connectivity

Datasheet60 pages1 year ago
Datasheet2 pages9 years ago
Datasheet7 pages13 years ago

IHS

Sager Electronics

Master Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / Raychem44A1141-22-0/2/6/9-9
High Performance Cable 4Conductors 22AWG 3.96mm Tin Plated Copper White 600VAC
TE Connectivity / Raychem55A1131-22-0/2/9-9
Wire And Cable, 3 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem382309-022
Wire And Cable, 3 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire5004C-BK199
Wire And Cable, 4 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire25004 SL199
Wire And Cable, 4 Conductor(s), 22AWG, 424V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem55A1131-22-MST3-9CS2275
Wire And Cable, 3 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of TE Connectivity 44AM1141-22-MST4-9CS2275 provided by its distributors.

High Performance Cable 4Conductors 22AWG 3.96mm Tin Plated Copper White 600VAC
Wire And Cable, 22AWG, 600V, Flexible Cord And Fixture Wire
Multi-Conductor Cables 22AWG 4C W-BL/GR/OR PRICE PER FT
44AM1141-22-MST4-9CS2275, TE CONNECTIVITY / RAYCHEM
CABLE 4CON 22AWG WHT SHLD FEET
Shielded Multi-Conductor Cable Braid Cross Linked Modified Polyvinylidene Fluoride 4Conductors 22AWG 4.31mm 600VAC White Cross Linked Modified Polyvinylidene Fluoride
44AM1141-22-MST4-9CS2275 Twisted Pair Cable Type: MIL-DTL-27500 Twisted Pair Cable Voltage Rating: 600 VAC Twisted Pair Cable Insulation Material: Modified Radiation Cross-linked PVDF Twisted Pair Cable Conductor Material: Tin-Coated Copper Wire Size: 22 AWG MIL-DTL-27500 600 VAC Modified Radiation Cross-linked PVDF Tin-Coated Copper | Twisted Pair Cabling | Part Number: 44AM1141-22-MST4-9CS2275 | Internal Number: 228339-000 | Alias Number: 1-1191680-0 | 22 AWG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty