TE Connectivity / Raychem 55A1131-22-MST3-9CS2275

Wire And Cable, 3 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
$ 2.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 55A1131-22-MST3-9CS2275.

IHS

Datasheet3 pages1 year ago

JRH Electronics

Electro Sonic

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / Raychem260607-000
High Performance Cable 3Conductors 22AWG 3.2mm Silver Plated Copper White 600VAC
TE Connectivity / Raychem55A1121-22-9/96-9
High Performance Cable 2Conductors 22AWG 3.02mm Tin Plated Copper White 600VAC
TE Connectivity / Raychem55A1121-22-2/9-9
Shielded Twisted Pair Cable 2Conductors 22AWG 3.02mm 600VAC White Tape and Reel
TE Connectivity / Raychem10599-22-9
Wire And Cable, 2 Conductor(s), 22AWG, Communication Cable

Descriptions

Descriptions of TE Connectivity / Raychem 55A1131-22-MST3-9CS2275 provided by its distributors.

Wire And Cable, 3 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
High Performance Cable 3Conductors 22AWG 1.09mm Tin Plated Copper White 600VAC
Shielded Multi-Conductor Cable Braid Cross Linked Modified Ethylene Tetrafluoroethylene 3Conductors 22AWG 3.35mm 600VAC White Cross Linked Modified Ethylene Tetrafluoroethylene
55A1131-22-MST3-9CS2275 Twisted Pair Cable Type: MIL-DTL-27500 Twisted Pair Cable Voltage Rating: 600 VAC Twisted Pair Cable Insulation Material: Modified Radiation Cross-linked ETFE Polymer Twisted Pair Cable Conductor Material: Tin-Coated Copper Wire Size: 22 AWG MIL-DTL-27500 600 VAC Modified Radiation Cross-linked ETFE Polymer Tin-Coated Copper | Twisted Pair Cabling | Part Number: 55A1131-22-MST3-9CS2275 | Internal Number: 320771-000 | Alias Number: 7-1192431-2 | 22 AWG

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 320771-000