TE Connectivity 44AM1121-20-9/96-9CS2275

Wire And Cable, 20AWG, 600V, Flexible Cord And Fixture Wire
$ 1.591
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 44AM1121-20-9/96-9CS2275.

TE Connectivity

Datasheet60 pages1 year ago
Datasheet2 pages9 years ago
Datasheet7 pages14 years ago

IHS

Sager Electronics

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-15.45%

Supply Chain

Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity / Raychem913237-000
High Performance Cable 1Conductors 20AWG 2.13mm Tin Plated Copper White 600VAC
TE Connectivity44AM1111-20-9-9CS2275
Wire And Cable, 20AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem44A1121-20-0/9-9-MX
Wire And Cable, 2 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem44A1121-20-0/9-9-US
44A1121-20-0/9-9-Us Rohs Compliant: No |Te Connectivity Raychem 44A1121-20-0/9-9-US
TE Connectivity / Raychem44B9514-20-9-9CS2275
Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem44A1121-20-9/96-9
Wire And Cable, 2 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of TE Connectivity 44AM1121-20-9/96-9CS2275 provided by its distributors.

Wire And Cable, 20AWG, 600V, Flexible Cord And Fixture Wire
High Performance Cable 2Conductors 20AWG 1.4mm Tin Plated Copper White 600VAC
Shielded Multi-Conductor Cable Braid Cross Linked Modified Polyvinylidene Fluoride 2Conductors 20AWG 1.4mm 600VAC White Cross Linked Modified Polyvinylidene Fluoride Package
44AM1121-20-9/96-9CS2275 Twisted Pair Cable Type: MIL-DTL-27500 Twisted Pair Cable Voltage Rating: 600 VAC Twisted Pair Cable Insulation Material: Modified Radiation Cross-linked PVDF Twisted Pair Cable Conductor Material: Tin-Coated Copper Wire Size: 20 AWG MIL-DTL-27500 600 VAC Modified Radiation Cross-linked PVDF Tin-Coated Copper | Twisted Pair Cabling | Part Number: 44AM1121-20-9/96-9CS2275 | Internal Number: 731235-000 | Alias Number: 7-1195712-4 | 20 AWG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty