What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / Raychem 913237-000

High Performance Cable 1Conductors 20AWG 2.13mm Tin Plated Copper White 600VAC
$ 1.529
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 913237-000.

IHS

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

JRH Electronics

Electro Sonic

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / Raychem55A1111-24-9-9CS2275
Wire And Cable, 0AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem55A1111-22-6-6
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem55A0811-18-9
Wire And Cable, 1 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of TE Connectivity / Raychem 913237-000 provided by its distributors.

High Performance Cable 1Conductors 20AWG 2.13mm Tin Plated Copper White 600VAC
Wire And Cable, 0Awg, 600V, Flexible Cord And Fixture Wire
55A1811-20-9-9Cs2275 |Te Connectivity Raychem 55A1811-20-9-9CS2275
Hook-up Wire 20AWG 1C SHL CL 600V PRICE PER FT
Cross Referenced to TE CNTY RAYCHEM - Part RYC55A1811-20-9-9CS2275
Spec 44, Spec 55 and Spec RCW Wire and Cable
55A1811-20-9-9CS2275, 913237-000
55A1811-20-9-9CS2275 Primary Wire Cable Type: Spec 55 Primary Wire Insulation Material: Radiation-Crosslinked, Modified ETFE Primary Wire Voltage Rating: 600 VAC Primary Wire Conductor Material: Tin Plated Copper Operating Temperature Range: -65 – 200 °C Spec 55 Radiation-Crosslinked, Modified ETFE | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 55A1811-20-9-9CS2275