TE Connectivity 44A1121-20-0/9-9

Wire And Cable, 2 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
$ 1.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 44A1121-20-0/9-9.

IHS

Datasheet3 pages1 year ago

Newark

Electro Sonic

Master Electronics

Farnell

Supply Chain

Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity / Raychem913237-000
High Performance Cable 1Conductors 20AWG 2.13mm Tin Plated Copper White 600VAC
TE Connectivity / Raychem325411-000
Wire And Cable, 2 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity44AM1111-20-9-9CS2275
Wire And Cable, 20AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem44B9514-20-9-9CS2275
Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / RaychemCB3151-000
Wire And Cable, 2 Conductor(S), 20Awg, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem44AM1131-20-9/93/96-9
High Performance Cable 3Conductors 20AWG 4.04mm Tin Plated Copper White 600VAC

Descriptions

Descriptions of TE Connectivity 44A1121-20-0/9-9 provided by its distributors.

Wire And Cable, 2 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
Shielded Twisted Pair Cable 2Conductors 20AWG 3.76mm 600VAC White Tape and Reel
High Performance Cable 2Conductors 20AWG 3.76mm Tin Plated Copper White 600VAC
TE CONNECTIVITY 1 PAIR SCREENED MULTIPAIR INDUSTRIAL CABLE 0.6 MM WHITE 100M
Twisted Pair Cable, Spec 44, 600VAC Voltage Rating, Tin-Coated Copper, 20 AWG Wire Size, Operating Temperature Range -65 – 150 °C
Shielded Multiconductor Cable, 2 Conductor, 20Awg, 600V; Cable Shielding:Shielded; No. Of Conductors:2Conductor; Wire Gauge:20Awg; Conductor Area Csa:0.62Mm²; Reel Length (Imperial):328Ft; Reel Length (Metric):100M; Product Range:- Rohs Compliant: Yes |Te Connectivity Raychem 44A1121-20-0/9-9

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3822293013