TE Connectivity 443975-2

D Sub Connector, Standard, Receptacle, AMPLIMITE 109, 15 Contacts, DA, Solder
$ 19.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 443975-2.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago
Datasheet4 pages8 years ago

IHS

Master Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-23.71%

CAD Models

Download TE Connectivity 443975-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2001-07-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity5788798-1
CONN D-SUB RCPT 15POS R/A SLDR / 15 Position D-Sub Receptacle, Female Sockets Connector
TE Connectivity1-5747299-4
CONN D-SUB RCPT 15POS VERT SLDR / 15 Position D-Sub Receptacle, Female Sockets Connector
TE Connectivity1-5747299-6
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20 Series, 15 Contacts, DA, Solder
HARTING Elektronik09662516512
D Sub Connector, D Sub PCB Connectors, DA, Receptacle, 15, Metal, Solder RoHS Compliant: Yes
HARTING Elektronik09662526612
15 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR SOCKET, 2.74MM PITCH
HARTING Elektronik09662526613
15 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR SOCKET, 2.74MM PITCH

Descriptions

Descriptions of TE Connectivity 443975-2 provided by its distributors.

D Sub Connector, Standard, Receptacle, AMPLIMITE 109, 15 Contacts, DA, Solder
Conn D-Subminiature SKT 15 POS 2.77mm Solder ST Thru-Hole 15 Terminal 1 Port Package
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle
15 Position D-Sub Receptacle, Female Sockets Connector
AMPLIMITE,RCPT ASY,POSTD,109,2; No. of Contacts:15Contacts; Gender:Receptacle; Contact Termination Type:Solder; D Sub Shell Size:DA; Product Range:AMPLIMITE 109 Series; Connector Body Material:Steel Body; Contact Materia
AMPLIMITE,RCPT ASY,POSTD,109,2 Connector & Housing Type: Receptacle Post Diameter: .76 mm Post Diameter: .03 in PCB Mount Orientation: Vertical Connector System: Cable-to-Board Receptacle .76 mm .03" Vertical | Box Mount D-Sub Connector | Part Number: 443975-2 | Internal Number: 443975-2 | .03" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 443975-2 .