TE Connectivity 42241-1

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.82 to 2.08 mm², AWG 18 to 14, brass, 42241-1
$ 0.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 42241-1.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

TE Connectivity

Burklin Elektronik

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-49.05%

CAD Models

Download TE Connectivity 42241-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity63138-1
Quick Disconnect Terminal 18-22AWG Tab 15.88mm Tin Automotive Reel
TE Connectivity42474-4
Quick Disconnect Terminal, FASTON 250 Series, Female Quick Disconnect, 6.35mm x 0.81mm
TE Connectivity170340-3
0.5~2.27 14~20 Quick connect terminal Tin Brass Cold-pressed Terminals ROHS
TE Connectivity626377-1
Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.32 to 0.82 mm², AWG 22 to 18, brass, 626377-1
TE Connectivity63223-1
Quick Disconnect Terminal 14-18AWG Tab 6.35mm Tin Strip
TE Connectivity / AMP62447-1
Quick Disconnect Terminal 16-22AWG M 25.78mm 3.81mm Tin Strip

Descriptions

Descriptions of TE Connectivity 42241-1 provided by its distributors.

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.82 to 2.08 mm², AWG 18 to 14, brass, 42241-1
FASTIN-FASTON .250 SERIES CRIMP TAB TERMINAL, 6.35 X 0.81MM, 18 - 14 AWG
Quick Disconnect Terminal 14-18AWG M 29.18mm 6.48mm Loose Piece
Multiple Circuit Housings with Tabs & Receptacles Including FASTIN-FASTON
TE Connectivity , FASTIN-FASTON .250, , 6.35 x 0.81mm, 2mm
CONN QC TAB 14-18AWG 0.250 CRIMP / 0.250" (6.35mm) Quick Connect Male 14-18 AWG Crimp Connector Non-Insulated
14~18 Brass Cold-pressed Terminals ROHS
42241-1, TE Connectivity / AMP Brand
QUICK DIS TERM, MALE, 6.35 X 0.81MM;
CONN QC TAB 14-18AWG 0.250 CRIMP
Male Disconnect, 6.35Mm, 18-14Awg; Product Range:-; Terminal Type:Male Quick Disconnect; Tab Size - Metric:6.35Mm X 0.81Mm; Tab Size - Imperial:0.25" X 0.032"; Wire Size Awg Min:18Awg; Wire Size Awg Max:14Awg; Insulator Colour:- Rohs Compliant: Yes |Amp Te Connectivity 42241-1
FF 250 TAB 18-16AWG BR Quick Disconnect Terminal Type: Tab Insulation Option: Uninsulated Wire Size: 18 – 14 AWG Wire Size: .82 – 2.08 mm² Mating Tab Width: 6.35 mm Tab Uninsulated 18 – 14 AWG .82 – 2.08 mm² | Quick Disconnect | Part Number: 42241-1 | Internal Number: 42241-1 | TE Connectivity | FASTIN-FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty