TE Connectivity 170340-3

0.5~2.27 14~20 Quick connect terminal Tin Brass Cold-pressed Terminals ROHS
$ 0.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 170340-3.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

LCSC

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+1.94%

CAD Models

Download TE Connectivity 170340-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-01-05
Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Related Parts

TE Connectivity160859-2
FASTIN-FASTON .250 SERIES CRIMP TAB TERMINAL,6.35X0.81MM,20 TO 17 AWG TIN PLATED
TE Connectivity42475-4
Quick Disconnect Terminal 18-22AWG M 20.7mm 6.35mm Tin Strip on Reel
TE Connectivity42474-4
Quick Disconnect Terminal, FASTON 250 Series, Female Quick Disconnect, 6.35mm x 0.81mm

Descriptions

Descriptions of TE Connectivity 170340-3 provided by its distributors.

0.5~2.27 14~20 Quick connect terminal Tin Brass Cold-pressed Terminals ROHS
TE Connectivity Blade terminal Bare spade terminal, FASTON .250series, Male plug, 6 x 0.8mmconnector, Maximum wire gauge2.27mm²
CONTACT, PIN, CRIMP, 20-14AWG; Product Range: FASTIN-FASTON 250 Series; Contact Gender: Pin; Contact Termination Type: Crimp; For Use With: AMP FASTIN-FASTON 250 Series Housing Connectors; Wire Size AWG Max: 14AWG; Wire Size
FF 250 TAB 20-14AWG PTBR WITHOUT LATCH Quick Disconnect Terminal Type: Tab Insulation Option: Uninsulated Wire Size: 20 – 14 AWG Wire Size: .51 – 2.08 mm² Mating Tab Width: 6.35 mm Tab Uninsulated 20 – 14 AWG .51 – 2.08 mm² | Quick Disconnect | Part Number: 170340-3 | Internal Number: 170340-3 | TE Connectivity | FASTIN-FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty