TE Connectivity 42037

Ring Tongue Terminal 18-22AWG Brass 16.81mm Tin Reel/Strip Automotive
$ 0.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 42037.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago
Datasheet2 pages17 years ago

Farnell

JRH Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 42037 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-09-03
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity42238-2
Quick Disconnect Terminal 14-18AWG RCP 20.32mm Tin Automotive Loose
TE Connectivity42037-2
CONN RING OVAL 18-22AWG #10 / Ring Terminal Connector 10 Stud Oval 18-22 AWG Crimp
TE Connectivity41333
Ring Tongue Terminal 14-18AWG 16.25mm 7.51mm Tin Automotive Strip
TE Connectivity60770-2
Ring Tongue Terminal 14-18AWG Brass 18.64mm Tin T/R Automotive
6.00mm Tab Wire-to-Wire Terminal, Female, One-Piece Type, Wire Range AVS , Tin-Plated
Connector Accessory, 0.122in Min Cable Dia, 0.1654in Max Cable Dia, Contact, Brass

Descriptions

Descriptions of TE Connectivity 42037 provided by its distributors.

Ring Tongue Terminal 18-22AWG Brass 16.81mm Tin Reel/Strip Automotive
CONNECTOR RING 18-22AWG #6 TIN CRIMP
CONN RING OVAL 18-22AWG #6 CRIMP
TERMINAL, RING TONGUE, #6, CRIMP; Stud S; TERMINAL, RING TONGUE, #6, CRIMP; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Wire Size AWG Max:18AWG; Conductor Area CSA:0.9mm²; Product Range:AMPLIVAR Series; Insulator Colour:-; Insulator Material:Uninsulated
RING TERMINAL 22-18 AWG TPBR Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 22 – 18 AWG Wire Size: .3 – .9 mm² Wire Size: 642 – 1624 CMA Stud Size: #6 M3.5 Closed Ring Tongue Terminal 22 – 18 AWG .3 – .9 mm² 642 – 1624 CMA | Ring Terminal | Part Number: 42037 | Internal Number: 42037 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty