
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microwave Components, LLC | 415377-1 | 0 | 21h | |||||||||
| Sager Electronics | 415377-1 | 0 | 100 | Bulk | ||||||||
| RS (Formerly Allied Electronics) | 415377-1 | 0 | 4 | Bulk | 8h | |||||||
| Richardson RFPD | 415377-1 | Contact | 100 | 1h | ||||||||
| Quest | 415377-1 | 732 | 17h |
Download TE Connectivity 415377-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of TE Connectivity 415377-1 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: