TE Connectivity 415504-4

Rf Coaxial Conn, Smb Jack, 75 Ohm, Pcb
$ 4.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 415504-4.

Farnell

Datasheet5 pages4 years ago

IHS

JRH Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-9.00%

CAD Models

Download TE Connectivity 415504-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2000-10-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
LTB Date2022-01-14
LTD Date2022-07-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Molex 73100-0258 RF Connectors / Coaxial Connectors Smb Str Pcb Mt Conn
RF / Coaxial Connector, SMB Coaxial, 50 ohm, Gold, Straight Jack, Through Hole Vertical, PCB Mount
Amphenol SMB Receptacle, Coaxial Connector, TH, 50Ω, Solder Termination, For Coax Cable
TE Connectivity1-1337480-0
Rf Coaxial, Smb, Straight Jack, 50Ohm; |Greenpar Te Connectivity 1-1337480-0
RF / Coaxial Connector, SMB Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm, Brass
RF / Coaxial Connector, SMB FAKRA Coaxial, 50 ohm, LMR-100, RG174, RG188, RG316, Gold, Straight Jack

Descriptions

Descriptions of TE Connectivity 415504-4 provided by its distributors.

RF COAXIAL CONN, SMB JACK, 75 OHM, PCB
Conn Mini-SMB 0Hz to 3GHz 75Ohm Solder ST Thru-Hole RCP Gold Over Nickel Carton
RF SMB Connector, Male, Board Mount, Solder Terminal, Jack
Connector Type:smb Coaxial; Connector Body Style:straight Jack; Coaxial Termination:solder; Impedance:75Ohm; Coaxial Cable Types:-; Contact Material:brass; Contact Plating:gold Plated Contacts; Frequency Max:3Ghz; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 415504-4 .
  • 415504-4.