TE Connectivity 406372-5

110 Mj Assy, rj45, univ, cat5 Rohs Compliant: Yes |Amp Te Connectivity 406372-5
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 406372-5.

TE Connectivity

Datasheet3 pages12 years ago
Technical Drawing1 page14 years ago
Instruction Sheet2 pages15 years ago
Datasheet6 pages15 years ago

IHS

Master Electronics

Alternate Parts

Price @ 1000
$ 6.19
$ 6.19
Stock
5
595
595
Authorized Distributors
2
1
1
Connector Type
-
-
-
Number of Contacts
8
8
8
Mount
Cable
Cable
Cable
Termination
IDC
IDC
IDC
Contact Material
Bronze
Bronze
Bronze
Contact Plating
Gold
Gold
Gold
Housing Material
Polycarbonate
Polycarbonate
Polycarbonate
Max Current Rating
-
-
-
Max Voltage Rating (AC)
-
-
-
Max Operating Temperature
70 °C
70 °C
70 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1997-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2014-01-31
LTD Date2014-02-21

Descriptions

Descriptions of TE Connectivity 406372-5 provided by its distributors.

110 Mj Assy, rj45,univ, cat5 Rohs Compliant: Yes |Amp Te Connectivity 406372-5
RJ Connector, 8 Contact(s), Female, Right Angle, Wire Terminal, Locking, Jack
Conn RJ-45 F 8 POS IDT ST Cable Mount 8 Terminal 1 Port Poly Bag Cat 5e
Jack Modular UTP; 8-Wire RJ45; CAT 5e; Orange

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty